0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 1909-24GN :: LED indicator, 5 mm, internal refl., 24 V AC/DC, IP64, green

Item-No.: LED 1909-24GN
€5,70
Category of goods: 1 = discountable

LED 1909-24GN

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Indoor reflector
    • Colour
    • Green
    • Type
    • 5 mm
    • Technology
    • LED
    • Design
    • Bright chrome socket, external reflector, resistor
    • Model
    • Signal lamp
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 17 mA
  • Implementation
    • Light intensity
    • 1300 mcd
  • Measures
    • Ø
    • 8 mm
5 mm ultra-bright high-performance indicator LED in a bright chrome fitting with internal reflector. Sunlight Visible for optimum detection even in daylight.

Colour: green
Installation diam.: 8 mm
IP67, 24 V AC/DC, 1300 mcd

With integrated series resistor for direct connection to the supply voltage. Connection via 2.0/2.8 mm Faston contact or careful soldering.

Anode (+): brass plug contact
Cathode (-): tin-plated plug contact



Manufacturer : EBT OPTRONIC
Factory number : 19090355
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Indoor reflector
    • Colour
    • Green
    • Type
    • 5 mm
    • Technology
    • LED
    • Design
    • Bright chrome socket, external reflector, resistor
    • Model
    • Signal lamp
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 17 mA
  • Implementation
    • Light intensity
    • 1300 mcd
  • Measures
    • Ø
    • 8 mm