Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 1909-24BL :: LED-Signall., 5mm, inside reflector, 24V, IP64, blue

Item-No.: LED 1909-24BL
€5,70
Category of goods: 1 = discountable

LED 1909-24BL

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Innenreflektor
    • Colour
    • Blue
    • Type
    • 5 mm
    • Technology
    • LED
    • Design
    • Bright chrome socket, external reflector, resistor
    • Model
    • Signal lamp
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 17 mA
  • Implementation
    • Light intensity
    • 600 mcd
  • Measures
    • Ø
    • 8 mm
LED-Signall., 5mm, inside reflector, 24V, IP64, blue


Manufacturer : EBT OPTRONIC
Factory number : 19090357
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Innenreflektor
    • Colour
    • Blue
    • Type
    • 5 mm
    • Technology
    • LED
    • Design
    • Bright chrome socket, external reflector, resistor
    • Model
    • Signal lamp
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 17 mA
  • Implementation
    • Light intensity
    • 600 mcd
  • Measures
    • Ø
    • 8 mm