reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 1905-24RT :: LED indicator, 5 mm, internal refl., 24 V, red

Item-No.: LED 1905-24RT
€1,99
Category of goods: 1 = discountable

LED 1905-24RT

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Innenreflektor
    • Colour
    • Red
    • Type
    • 5 mm
    • Technology
    • LED
    • Design
    • Bright chrome socket, external reflector, resistor
    • Model
    • Signal lamp
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 20 mA
  • Implementation
    • Light intensity
    • 80 mcd
  • Measures
    • Ø
    • 8 mm

5 mm LED indicator
in a bright chrome fitting
with internal reflector
Colour: red
Installation diam.: 8 mm
IP67, 24 volt, 5 mcd
With series resistor for
direct connection to
the supply
voltage. Connection
via 2.0/2.8 mm fast
contact or careful
soldering.
Anode (+):
brass plug contact
Cathode (-):
tin-plated plug contact



Manufacturer : EBT OPTRONIC
Factory number : 19050353
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Innenreflektor
    • Colour
    • Red
    • Type
    • 5 mm
    • Technology
    • LED
    • Design
    • Bright chrome socket, external reflector, resistor
    • Model
    • Signal lamp
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 20 mA
  • Implementation
    • Light intensity
    • 80 mcd
  • Measures
    • Ø
    • 8 mm