Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SLK 5MM GE :: LED, 5mm, bright, colourless, transparent, yellow

Item-No.: SLK 5MM GE
€0,10
Category of goods: 1 = discountable

SLK 5MM GE

  • Product Description
  • Technical information
  • General
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
    • Mounting form
    • 5 MM T1 3/4
  • Implementation
    • Light intensity
    • 40 mcd
    • Light Color
    • N/A K
    • Angle of radiation
    • 30 °
    • Finish
    • Colourless, clear
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 105 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 5.0 mm

Bright LED, 5mm, yellow.
Colourless housing, transparent.
Beam angle: 30°
10/20 mA
(590 nm)/20 - 80 mcd
Manufacturer no.: L-53YC



Manufacturer : KINGBRIGHT
Factory number : L-53YC
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Yellow
    • Wave lengths
    • 590 nm
    • Mounting form
    • 5 MM T1 3/4
  • Implementation
    • Light intensity
    • 40 mcd
    • Light Color
    • N/A K
    • Angle of radiation
    • 30 °
    • Finish
    • Colourless, clear
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 105 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 5.0 mm
Datasheet/manual