Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED EL 5-7150WW :: LED, 5 mm, ultra bright, 7150 mcd, warm white

Item-No.: LED EL 5-7150WW
€0,31
Category of goods: 1 = discountable

LED EL 5-7150WW

  • Product Description
  • Technical information
  • General
    • Colour
    • White, warm
    • Wave lengths
    • White nm
    • Mounting form
    • 5 MM T1 3/4
  • Implementation
    • Light intensity
    • 7150 mcd
    • Light Color
    • 3600 K
    • Angle of radiation
    • 50 °
    • Finish
    • Colourless, clear
  • Lamp properties
    • Light current
    • 4.2 lm
  • Electrical values
    • Operating Voltage max.
    • 3.60 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 110 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 5.0 mm
This Everlight LED-Lamp Type with a round head, Radial 5mm LED is specifically designed for applications requiring higher brightness.
The Lamp has a water-clear lens.
The Everlight LED lamps are available in different colors and intensities.



Manufacturer : EVERLIGHT
Factory number : 334-15/X1C5-6QSA/EU
Package weight : 0.00023 kg
RoHS : conform
Technical information
  • General
    • Colour
    • White, warm
    • Wave lengths
    • White nm
    • Mounting form
    • 5 MM T1 3/4
  • Implementation
    • Light intensity
    • 7150 mcd
    • Light Color
    • 3600 K
    • Angle of radiation
    • 50 °
    • Finish
    • Colourless, clear
  • Lamp properties
    • Light current
    • 4.2 lm
  • Electrical values
    • Operating Voltage max.
    • 3.60 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 110 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 5.0 mm
Datasheet/manual