reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED EL 5-2850KW :: LED, 5 mm, ultra bright, 2850 mcd, cold white

Item-No.: LED EL 5-2850KW
€0,29
Category of goods: 1 = discountable

6324/F1C9-4LNA

  • Product Description
  • Technical information
  • Implementation
    • Finish
    • Colourless, clear
    • Light intensity
    • 2850 mcd
    • Angle of radiation
    • 95 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 5.8 lm
  • Electrical values
    • Operating Voltage max.
    • 3.60 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 110 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • White, cold
    • Wave lengths
    • White nm
    • Mounting form
    • 5 MM T1 3/4
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 4.40 mm
    • Ø
    • 4.8 mm
This Everlight LED-Lamp Type with a round head, Radial 5mm LED is specifically designed for applications requiring higher brightness.
The Lamp has a water-clear lens.
The Everlight LED lamps are available in different colors and intensities.



Manufacturer : EVERLIGHT
Factory number : 6324/F1C9-4LNA
Package weight : 0.00022 kg
RoHS : conform
Technical information
  • Implementation
    • Finish
    • Colourless, clear
    • Light intensity
    • 2850 mcd
    • Angle of radiation
    • 95 °
    • Light Color
    • N/A K
  • Lamp properties
    • Light current
    • 5.8 lm
  • Electrical values
    • Operating Voltage max.
    • 3.60 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 110 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • General
    • Colour
    • White, cold
    • Wave lengths
    • White nm
    • Mounting form
    • 5 MM T1 3/4
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 4.40 mm
    • Ø
    • 4.8 mm
Datasheet/manual