Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 5MM ST RT :: LED, 5 mm, standard, red

Item-No.: LED 5MM ST RT
€0,10
Category of goods: 1 = discountable

LED 5MM ST RT

  • Product Description
  • Technical information
  • General
    • Colour
    • Red
    • Wave lengths
    • 700 nm
    • Mounting form
    • 5 MM T1 3/4
  • Implementation
    • Light intensity
    • 5 mcd
    • Light Color
    • N/A K
    • Angle of radiation
    • 60 °
    • Finish
    • Coloured, diffuse
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 120 mW
    • Forward Current
    • 25 mA
    • Reverse Voltage
    • 5 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 5.0 mm

Standard LED, 5 mm, red.
Coloured diffused housing.
Beam angle: 60°
(700 nm)/2 - 8 mcd
Manufacturer no.: L-53HD



Manufacturer : KINGBRIGHT
Factory number : L-53HD
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Red
    • Wave lengths
    • 700 nm
    • Mounting form
    • 5 MM T1 3/4
  • Implementation
    • Light intensity
    • 5 mcd
    • Light Color
    • N/A K
    • Angle of radiation
    • 60 °
    • Finish
    • Coloured, diffuse
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.50 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 120 mW
    • Forward Current
    • 25 mA
    • Reverse Voltage
    • 5 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 5.0 mm
Datasheet/manual