Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 5-3500 BL :: LED, 5 mm, ultra-bright, colourless, clear, blue

Item-No.: LED 5-3500 BL
€0,31
Category of goods: 1 = discountable

LED 5-3500 BL

  • Product Description
  • Technical information
  • General
    • Colour
    • Blue
    • Wave lengths
    • 462 nm
    • Mounting form
    • T1 3/4
  • Implementation
    • Light intensity
    • 1700 … 2600 mcd
    • Light Color
    • N/A K
    • Angle of radiation
    • 30 °
    • Finish
    • Colourless, clear
  • Lamp properties
    • Light current
    • 0.6 lm
  • Electrical values
    • Operating Voltage max.
    • 3.60 V
    • normal current
    • 30 mA
    • Power Dissipation max.
    • 90 mW
    • Forward Current
    • 25 mA
    • Reverse Voltage
    • 5 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 4.9 mm
Ultra-bright LED, 5 mm, blue
Housing: colourless/clear
Beam angle: 30°
UF: 3.6 V
IF: 20 mA
3,500 mcd



Manufacturer : LUCKY LIGHT
Factory number : LL-504BC2V-B4-2GD
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Blue
    • Wave lengths
    • 462 nm
    • Mounting form
    • T1 3/4
  • Implementation
    • Light intensity
    • 1700 … 2600 mcd
    • Light Color
    • N/A K
    • Angle of radiation
    • 30 °
    • Finish
    • Colourless, clear
  • Lamp properties
    • Light current
    • 0.6 lm
  • Electrical values
    • Operating Voltage max.
    • 3.60 V
    • normal current
    • 30 mA
    • Power Dissipation max.
    • 90 mW
    • Forward Current
    • 25 mA
    • Reverse Voltage
    • 5 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 4.9 mm
Datasheet/manual