Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 5-25000 WS :: LED, 5 mm, ultra-bright, colourless, clear, white

Item-No.: LED 5-25000 WS
€0,31
Category of goods: 1 = discountable

LED 5-25000 WS

  • Product Description
  • Technical information
  • General
    • Colour
    • White, cold
    • Wave lengths
    • White nm
    • Mounting form
    • T1 3/4
  • Implementation
    • Light intensity
    • 25000 mcd
    • Light Color
    • 9900 K
    • Angle of radiation
    • 15 °
    • Finish
    • Colourless, clear
  • Lamp properties
    • Light current
    • 1.3 lm
  • Electrical values
    • Operating Voltage max.
    • 3.80 V
    • normal current
    • 25 mA
    • Power Dissipation max.
    • 100 mW
    • Forward Current
    • 25 mA
    • Reverse Voltage
    • 5 V
  • Specials
    • Operating temperature
    • -40 ... +80 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 4.9 mm

LED, 5 mm, ultra-bright, colourless, clear, white



Manufacturer : LUCKY LIGHT
Factory number : LL-504WC2E-W2-3TS
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Colour
    • White, cold
    • Wave lengths
    • White nm
    • Mounting form
    • T1 3/4
  • Implementation
    • Light intensity
    • 25000 mcd
    • Light Color
    • 9900 K
    • Angle of radiation
    • 15 °
    • Finish
    • Colourless, clear
  • Lamp properties
    • Light current
    • 1.3 lm
  • Electrical values
    • Operating Voltage max.
    • 3.80 V
    • normal current
    • 25 mA
    • Power Dissipation max.
    • 100 mW
    • Forward Current
    • 25 mA
    • Reverse Voltage
    • 5 V
  • Specials
    • Operating temperature
    • -40 ... +80 °C
  • Measures
    • Length
    • 8.60 mm
    • Ø
    • 4.9 mm
Datasheet/manual