• Light intensity
    • + more - less

  • Light current
    • + more - less

  • Light Color
    • + more - less

  • Angle of radiation
    • + more - less

  • Finish

  • Operating Voltage max.
    • + more - less

  • normal current
    • + more - less


  • LEDs, 5 mm

  • page :
  •  1 - 16 of  68  items. 
 
  • Colour:

    Blue

  • Light intensity:

    3500 mcd

  • Light current:

    0.3 lm

  • Light Color:

    N/A K

  • Angle of radiation:

    20 °

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    3.80 V

  • normal current:

    35 mA

  • Wave lengths:

    465 nm

  • Mounting form:

    T1 3/4

  • Power Dissipation max.:

    100 mW

  • Forward Current:

    35 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +80 °C

  • Length:

    8.60 mm

  • Ø:

    4.9 mm

Weight incl.:

0.001 kg

 
  • Colour:

    Blue

  • Light intensity:

    10000 mcd

  • Light current:

    1.0 lm

  • Light Color:

    N/A K

  • Angle of radiation:

    20 °

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    4.00 V

  • normal current:

    25 mA

  • Wave lengths:

    466 nm

  • Mounting form:

    T1 3/4

  • Power Dissipation max.:

    100 mW

  • Forward Current:

    25 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +85 °C

  • Length:

    8.60 mm

  • Ø:

    4.9 mm

Weight incl.:

0.000 kg

 
  • Colour:

    White, cold

  • Light intensity:

    5500 mcd

  • Light current:

    2.1 lm

  • Light Color:

    9900 K

  • Angle of radiation:

    40 °

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    3.80 V

  • normal current:

    25 mA

  • Wave lengths:

    White nm

  • Mounting form:

    T1 3/4

  • Power Dissipation max.:

    100 mW

  • Forward Current:

    25 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +80 °C

  • Length:

    8.60 mm

  • Ø:

    4.9 mm

Weight incl.:

0.001 kg

 
  • Colour:

    Green

  • Light intensity:

    8000 mcd

  • Light current:

    1.7 lm

  • Light Color:

    N/A K

  • Angle of radiation:

    30 °

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    4.00 V

  • normal current:

    25 mA

  • Wave lengths:

    520 nm

  • Mounting form:

    T1 3/4

  • Power Dissipation max.:

    120 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +80 °C

  • Length:

    8.60 mm

  • Ø:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Colour:

    Yellow

  • Light intensity:

    400 ... 2500 mcd

  • Light current:

    0.5 lm

  • Light Color:

    N/A K

  • Angle of radiation:

    30 °

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    2.40 V

  • normal current:

    30 mA

  • Wave lengths:

    595 nm

  • Mounting form:

    T1 3/4

  • Power Dissipation max.:

    125 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +85 °C

  • Length:

    8.60 mm

  • Ø:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Colour:

    Yellow

  • Light intensity:

    10500 mcd

  • Light current:

    1.0 lm

  • Light Color:

    N/A K

  • Angle of radiation:

    20 °

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    2.40 V

  • normal current:

    35 mA

  • Wave lengths:

    592 nm

  • Mounting form:

    T1 3/4

  • Power Dissipation max.:

    100 mW

  • Forward Current:

    35 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +80 °C

  • Length:

    8.60 mm

  • Ø:

    4.9 mm

Weight incl.:

0.001 kg

 
  • Colour:

    Red

  • Light intensity:

    10500 mcd

  • Light current:

    1.0 lm

  • Light Color:

    N/A K

  • Angle of radiation:

    20 °

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    2.40 V

  • normal current:

    20 mA

  • Wave lengths:

    632 nm

  • Mounting form:

    T1 3/4

  • Power Dissipation max.:

    100 mW

  • Forward Current:

    25 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +80 °C

  • Length:

    8.60 mm

  • Ø:

    4.9 mm

Weight incl.:

0.001 kg

 
  • Colour:

    Red

  • Light intensity:

    11000 mcd

  • Light current:

    1.1 lm

  • Light Color:

    N/A K

  • Angle of radiation:

    20 °

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    2.80 V

  • normal current:

    20 mA

  • Wave lengths:

    640 nm

  • Mounting form:

    5 MM T1 3/4

  • Power Dissipation max.:

    84 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +85 °C

  • Length:

    8.60 mm

  • Ø:

    5.0 mm

Weight incl.:

0.000 kg

 
  • Colour:

    Blue

  • Light intensity:

    12000 mcd

  • Light current:

    0.9 lm

  • Light Color:

    N/A K

  • Angle of radiation:

    18 °

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    4.00 V

  • normal current:

    35 mA

  • Wave lengths:

    466 nm

  • Mounting form:

    T1 3/4

  • Power Dissipation max.:

    100 mW

  • Forward Current:

    35 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +80 °C

  • Length:

    8.60 mm

  • Ø:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Colour:

    Green

  • Light intensity:

    6700 … 13000 mcd

  • Light current:

    1.1 lm

  • Light Color:

    N/A K

  • Angle of radiation:

    18 °

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    3.70 V

  • normal current:

    30 mA

  • Wave lengths:

    525 nm

  • Mounting form:

    T1 3/4

  • Power Dissipation max.:

    111 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +85 °C

  • Length:

    8.60 mm

  • Ø:

    5.0 mm

Weight incl.:

0.000 kg

 
  • Colour:

    Yellow

  • Light intensity:

    14080 mcd

  • Light current:

    0.3 lm

  • Light Color:

    N/A K

  • Angle of radiation:

    10 °

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    2.60 V

  • normal current:

    50 mA

  • Wave lengths:

    590 nm

  • Mounting form:

    T1 3/4

  • Power Dissipation max.:

    100 mW

  • Forward Current:

    50 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +80 °C

  • Length:

    8.60 mm

  • Ø:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Colour:

    Orange

  • Light intensity:

    14000 mcd

  • Light current:

    1.3 lm

  • Light Color:

    N/A K

  • Angle of radiation:

    20 °

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    2.80 V

  • normal current:

    20 mA

  • Wave lengths:

    611 nm

  • Mounting form:

    5 MM T1 3/4

  • Power Dissipation max.:

    84 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +85 °C

  • Length:

    8.60 mm

  • Ø:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Colour:

    Green

  • Light intensity:

    15000 mcd

  • Light current:

    1.2 lm

  • Light Color:

    N/A K

  • Angle of radiation:

    18 °

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    4.00 V

  • normal current:

    35 mA

  • Wave lengths:

    520 nm

  • Mounting form:

    T1 3/4

  • Power Dissipation max.:

    100 mW

  • Forward Current:

    35 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +80 °C

  • Length:

    8.60 mm

  • Ø:

    4.9 mm

Weight incl.:

0.001 kg

 
  • Colour:

    Red

  • Light intensity:

    15840 mcd

  • Light current:

    0.4 lm

  • Light Color:

    N/A K

  • Angle of radiation:

    10 °

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    2.40 V

  • normal current:

    35 mA

  • Wave lengths:

    630 nm

  • Mounting form:

    T1 3/4

  • Power Dissipation max.:

    100 mW

  • Forward Current:

    35 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +80 °C

  • Length:

    8.60 mm

  • Ø:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Colour:

    White, cold

  • Light intensity:

    18000 mcd

  • Light current:

    1.0 lm

  • Light Color:

    10400 K

  • Angle of radiation:

    15 °

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    3.60 V

  • normal current:

    35 mA

  • Wave lengths:

    White nm

  • Mounting form:

    T1 3/4

  • Power Dissipation max.:

    95 mW

  • Forward Current:

    25 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +80 °C

  • Length:

    8.65 mm

  • Ø:

    5.0 mm

Weight incl.:

0.001 kg

 
  • Colour:

    White, warm

  • Light intensity:

    18000 mcd

  • Light current:

    1.0 lm

  • Light Color:

    3100 K

  • Angle of radiation:

    15 °

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    3.60 V

  • normal current:

    20 mA

  • Wave lengths:

    White nm

  • Mounting form:

    5 MM T1 3/4

  • Power Dissipation max.:

    100 mW

  • Forward Current:

    25 mA

  • Reverse Voltage:

    5 V

  • Operating temperature:

    -40 ... +85 °C

  • Length:

    8.60 mm

  • Ø:

    4.9 mm

Weight incl.:

0.001 kg