Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED EL 3-11250KW :: LED, 3 mm, ultra bright, 11250 mcd, cold white

Item-No.: LED EL 3-11250KW
€0,36
Category of goods: 1 = discountable

LED EL 3-11250KW

  • Product Description
  • Technical information
  • General
    • Colour
    • White, cold
    • Wave lengths
    • White nm
    • Mounting form
    • 3 MM T1
  • Implementation
    • Light intensity
    • 11250 mcd
    • Angle of radiation
    • 25 °
    • Light Color
    • 9300 K
    • Finish
    • Colourless, clear
  • Lamp properties
    • Light current
    • 1.7 lm
  • Electrical values
    • Operating Voltage max.
    • 3.60 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 110 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 5.20 mm
    • Ø
    • 3.00 mm
This Everlight Lamp- Typ is a Full-color type.
The series is specially designed for applications requiring higher brightness
The led lamps are available with different colors and intensities.
The Lens color is water clear with Choice of various viewing angles.
The Lamp is reliable and robust.



Manufacturer : EVERLIGHT
Factory number : 204-15UTC/S400-X9-L/EU
Package weight : 0.000121 kg
RoHS : conform
Technical information
  • General
    • Colour
    • White, cold
    • Wave lengths
    • White nm
    • Mounting form
    • 3 MM T1
  • Implementation
    • Light intensity
    • 11250 mcd
    • Angle of radiation
    • 25 °
    • Light Color
    • 9300 K
    • Finish
    • Colourless, clear
  • Lamp properties
    • Light current
    • 1.7 lm
  • Electrical values
    • Operating Voltage max.
    • 3.60 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 110 mW
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 5.20 mm
    • Ø
    • 3.00 mm
Datasheet/manual