Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 3MM ST GN :: LED, 3 mm, standard, green

Item-No.: LED 3MM ST GN
€0,09
Category of goods: 1 = discountable

LED 3MM ST GN

  • Product Description
  • Technical information
  • General
    • Colour
    • Green
    • Wave lengths
    • 565 nm
    • Mounting form
    • 3 MM T1
  • Implementation
    • Light intensity
    • 32 mcd
    • Angle of radiation
    • 60 °
    • Light Color
    • N/A K
    • Finish
    • Coloured, diffuse
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.5 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 105 mW
    • Forward Current
    • 25 mA
    • Reverse Voltage
    • 5 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 4.60 mm
    • Ø
    • 2.80 mm

Standard LED, 3 mm, green.
Coloured diffused housing.
Beam angle: 60°
(565 nm)/8 - 32 mcd
Manufacturer no.: L-934GD



Manufacturer : KINGBRIGHT
Factory number : L-934GD
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Green
    • Wave lengths
    • 565 nm
    • Mounting form
    • 3 MM T1
  • Implementation
    • Light intensity
    • 32 mcd
    • Angle of radiation
    • 60 °
    • Light Color
    • N/A K
    • Finish
    • Coloured, diffuse
  • Lamp properties
    • Light current
    • <0.1 lm
  • Electrical values
    • Operating Voltage max.
    • 2.5 V
    • normal current
    • 20 mA
    • Power Dissipation max.
    • 105 mW
    • Forward Current
    • 25 mA
    • Reverse Voltage
    • 5 V
  • Specials
    • Operating temperature
    • -40 ... +85 °C
  • Measures
    • Length
    • 4.60 mm
    • Ø
    • 2.80 mm
Datasheet/manual