Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 3-5000L GB :: LED, 3 mm, ultra-bright, colourless, clear, yellow

Item-No.: LED 3-5000L GB
€0,27
Category of goods: 1 = discountable

LED 3-5000L GB

  • Product Description
  • Technical information
  • General
    • Colour
    • Yellow
    • Wave lengths
    • 588 nm
    • Mounting form
    • T1
  • Implementation
    • Light intensity
    • 5000 mcd
    • Angle of radiation
    • 20 °
    • Light Color
    • N/A K
    • Finish
    • Colourless, clear
  • Lamp properties
    • Light current
    • 0.5 lm
  • Electrical values
    • Operating Voltage max.
    • 2.40 V
    • normal current
    • 50 mA
    • Power Dissipation max.
    • 85 mW
    • Forward Current
    • 50 mA
    • Reverse Voltage
    • 5 V
  • Specials
    • Operating temperature
    • -40 ... +80 °C
  • Measures
    • Length
    • 5.40 mm
    • Ø
    • 2.94 mm

Ultra-bright LED, 3 mm, yellow.
Housing: colourless/clear
Beam angle: 20°



Manufacturer : LUCKY LIGHT
Factory number : LL-304UYC2E-Y2-4DC
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Colour
    • Yellow
    • Wave lengths
    • 588 nm
    • Mounting form
    • T1
  • Implementation
    • Light intensity
    • 5000 mcd
    • Angle of radiation
    • 20 °
    • Light Color
    • N/A K
    • Finish
    • Colourless, clear
  • Lamp properties
    • Light current
    • 0.5 lm
  • Electrical values
    • Operating Voltage max.
    • 2.40 V
    • normal current
    • 50 mA
    • Power Dissipation max.
    • 85 mW
    • Forward Current
    • 50 mA
    • Reverse Voltage
    • 5 V
  • Specials
    • Operating temperature
    • -40 ... +80 °C
  • Measures
    • Length
    • 5.40 mm
    • Ø
    • 2.94 mm
Datasheet/manual