• Light intensity
    • + more - less

  • Light current
    • + more - less

  • Angle of radiation
    • + more - less

  • Light Color
  • Finish

  • Operating Voltage max.
    • + more - less

  • normal current

  • LEDs, 3 mm

  • page :
  •  1 - 16 of  50  items. 
 
  • Colour:

    White, cold

  • Light intensity:

    12000 mcd

  • Light current:

    1.1 lm

  • Angle of radiation:

    20 °

  • Light Color:

    6700 K

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    4.00 V

  • normal current:

    25 mA

  • Wave lengths:

    White nm

  • Operating temperature:

    -40 ... +85 °C

  • Mounting form:

    T1

  • Power Dissipation max.:

    100 mW

  • Forward Current:

    25 mA

  • Reverse Voltage:

    5 V

  • Length:

    5.40 mm

  • Ø:

    2.94 mm

Weight incl.:

0.001 kg

 
  • Colour:

    Yellow

  • Light intensity:

    200 ... 1300 mcd

  • Light current:

    0.8 lm

  • Angle of radiation:

    50 °

  • Light Color:

    N/A K

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    2.40 V

  • normal current:

    30 mA

  • Wave lengths:

    595 nm

  • Operating temperature:

    -40 ... +85 °C

  • Mounting form:

    T1

  • Power Dissipation max.:

    125 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Length:

    4.60 mm

  • Ø:

    2.80 mm

Weight incl.:

0.000 kg

 
  • Colour:

    Green

  • Light intensity:

    14000 mcd

  • Light current:

    3.8 lm

  • Angle of radiation:

    34 °

  • Light Color:

    N/A K

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    4.00 V

  • normal current:

    20 mA

  • Wave lengths:

    525 nm

  • Operating temperature:

    -40 ... +85 °C

  • Mounting form:

    3 MM T1

  • Power Dissipation max.:

    120 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Length:

    4.60 mm

  • Ø:

    2.90 mm

Weight incl.:

0.000 kg

 
  • Colour:

    Blue

  • Light intensity:

    1500 mcd

  • Light current:

    0.3 lm

  • Angle of radiation:

    30 °

  • Light Color:

    N/A K

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    4.00 V

  • normal current:

    20 mA

  • Wave lengths:

    465 nm

  • Operating temperature:

    -40 ... +85 °C

  • Mounting form:

    3 MM T1

  • Power Dissipation max.:

    120 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Length:

    5.30 mm

  • Ø:

    3.00 mm

Weight incl.:

0.001 kg

 
  • Colour:

    Blue

  • Light intensity:

    2000 mcd

  • Light current:

    0.2 lm

  • Angle of radiation:

    20 °

  • Light Color:

    N/A K

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    4.00 V

  • normal current:

    20 mA

  • Wave lengths:

    470 nm

  • Operating temperature:

    -40 ... +85 °C

  • Mounting form:

    3 MM T1

  • Power Dissipation max.:

    120 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Length:

    4.60 mm

  • Ø:

    2.90 mm

Weight incl.:

0.000 kg

 
  • Colour:

    Blue

  • Light intensity:

    1500 ... 2000 mcd

  • Light current:

    0.4 lm

  • Angle of radiation:

    30 °

  • Light Color:

    N/A K

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    3.6 V

  • normal current:

    30 mA

  • Wave lengths:

    465 nm

  • Operating temperature:

    -40 ... +85 °C

  • Mounting form:

    T1

  • Power Dissipation max.:

    120 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Length:

    4.30 mm

  • Ø:

    3.00 mm

Weight incl.:

0.000 kg

 
  • Colour:

    Red

  • Light intensity:

    2000 mcd

  • Light current:

    0.5 lm

  • Angle of radiation:

    34 °

  • Light Color:

    N/A K

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    2.50 V

  • normal current:

    20 mA

  • Wave lengths:

    630 nm

  • Operating temperature:

    -40 ... +85 °C

  • Mounting form:

    3 MM T1

  • Power Dissipation max.:

    75 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Length:

    4.60 mm

  • Ø:

    2.90 mm

Weight incl.:

0.000 kg

 
  • Colour:

    White, cold

  • Light intensity:

    1500 … 2000 mcd

  • Light current:

    0.3 lm

  • Angle of radiation:

    35 °

  • Light Color:

    6200 K

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    4.0 V

  • normal current:

    30 mA

  • Wave lengths:

    White nm

  • Operating temperature:

    -40 ... +80 °C

  • Mounting form:

    T1

  • Power Dissipation max.:

    120 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Length:

    5.30 mm

  • Ø:

    3.00 mm

Weight incl.:

0.000 kg

 
  • Colour:

    Yellow

  • Light intensity:

    2800 mcd

  • Light current:

    0.8 lm

  • Angle of radiation:

    34 °

  • Light Color:

    N/A K

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    2.50 V

  • normal current:

    20 mA

  • Wave lengths:

    590 nm

  • Operating temperature:

    -40 ... +85 °C

  • Mounting form:

    3 MM T1

  • Power Dissipation max.:

    75 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Length:

    4.60 mm

  • Ø:

    2.90 mm

Weight incl.:

0.000 kg

 
  • Colour:

    Blue

  • Light intensity:

    1500 ... 3000 mcd

  • Light current:

    0.3 lm

  • Angle of radiation:

    20 °

  • Light Color:

    N/A K

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    3.70 V

  • normal current:

    30 mA

  • Wave lengths:

    458 nm

  • Operating temperature:

    -40 ... +85 °C

  • Mounting form:

    T1

  • Power Dissipation max.:

    111 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Length:

    4.60 mm

  • Ø:

    2.90 mm

Weight incl.:

0.000 kg

 
  • Colour:

    Orange

  • Light intensity:

    3000 mcd

  • Light current:

    0.3 lm

  • Angle of radiation:

    20 °

  • Light Color:

    N/A K

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    2.40 V

  • normal current:

    35 mA

  • Wave lengths:

    605 nm

  • Operating temperature:

    -40 ... +80 °C

  • Mounting form:

    T1

  • Power Dissipation max.:

    100 mW

  • Forward Current:

    35 mA

  • Reverse Voltage:

    5 V

  • Length:

    5.40 mm

  • Ø:

    2.94 mm

Weight incl.:

0.001 kg

 
  • Colour:

    Red

  • Light intensity:

    1800 ... 2300 mcd

  • Light current:

    1.4 lm

  • Angle of radiation:

    50 °

  • Light Color:

    N/A K

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    2.50 V

  • normal current:

    30 mA

  • Wave lengths:

    660 nm

  • Operating temperature:

    -40 ... +85 °C

  • Mounting form:

    T1

  • Power Dissipation max.:

    100 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Length:

    4.60 mm

  • Ø:

    2.80 mm

Weight incl.:

0.001 kg

 
  • Colour:

    Blue

  • Light intensity:

    3700 mcd

  • Light current:

    0.4 lm

  • Angle of radiation:

    20 °

  • Light Color:

    N/A K

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    4.00 V

  • normal current:

    20 mA

  • Wave lengths:

    470 nm

  • Operating temperature:

    -40 ... +85 °C

  • Mounting form:

    3 MM T1

  • Power Dissipation max.:

    120 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Length:

    4.60 mm

  • Ø:

    2.90 mm

Weight incl.:

0.001 kg

 
  • Colour:

    Blue

  • Light intensity:

    3800 mcd

  • Light current:

    0.2 lm

  • Angle of radiation:

    15 °

  • Light Color:

    N/A K

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    3.60 V

  • normal current:

    20 mA

  • Wave lengths:

    470 nm

  • Operating temperature:

    -40 ... +85 °C

  • Mounting form:

    3 MM T1

  • Power Dissipation max.:

    95 mW

  • Forward Current:

    25 mA

  • Reverse Voltage:

    5 V

  • Length:

    5.30 mm

  • Ø:

    2.94 mm

Weight incl.:

0.001 kg

 
  • Colour:

    Red

  • Light intensity:

    4500 mcd

  • Light current:

    1.2 lm

  • Angle of radiation:

    34 °

  • Light Color:

    N/A K

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    2.50 V

  • normal current:

    20 mA

  • Wave lengths:

    640 nm

  • Operating temperature:

    -40 ... +85 °C

  • Mounting form:

    3 MM T1

  • Power Dissipation max.:

    75 mW

  • Forward Current:

    30 mA

  • Reverse Voltage:

    5 V

  • Length:

    4.60 mm

  • Ø:

    2.90 mm

Weight incl.:

0.001 kg

 
  • Colour:

    Yellow

  • Light intensity:

    5000 mcd

  • Light current:

    0.5 lm

  • Angle of radiation:

    20 °

  • Light Color:

    N/A K

  • Finish:

    Colourless, clear

  • Operating Voltage max.:

    2.40 V

  • normal current:

    50 mA

  • Wave lengths:

    588 nm

  • Operating temperature:

    -40 ... +80 °C

  • Mounting form:

    T1

  • Power Dissipation max.:

    85 mW

  • Forward Current:

    50 mA

  • Reverse Voltage:

    5 V

  • Length:

    5.40 mm

  • Ø:

    2.94 mm

Weight incl.:

0.001 kg