0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 105 I BL :: Internal reflector, chrome-plated, with 5 mm LED, blue

Item-No.: LED 105 I BL
€1,60
Category of goods: 1 = discountable

LED 105 I BL

  • Product Description
  • Technical information
  • General
    • Model
    • Installation socket
    • Type
    • 5 mm
    • Design
    • Internal reflector, chromium-plated
    • Colour
    • Blue
    • Wave lengths
    • 750 nm
  • Implementation
    • Light intensity
    • 180 mcd
    • Angle of radiation
    • 30 °
  • Measures
    • Ø
    • 8 mm
    • Length
    • 15.5 mm
  • Electrical values
    • Operating voltage
    • Max. 3,5 V
    • normal current
    • 30 mA
Installation socket with internal reflector, chrome-plated
pre-assembled with 5 mm blue LED.
Incl. washer and nut.

Installation Ø: 8.0 mm
Overall height: approx. 20 mm
Reflector head Ø: 9.5 mm
Reflector head height: 3.0 mm
Lens: diffused
I(F): 30 mA
U(Fmax): 3.5 V
Beam angle: 30°
Type: indicator



Manufacturer : SIGNAL CONSTRUCT
Factory number : SMZS084
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Installation socket
    • Type
    • 5 mm
    • Design
    • Internal reflector, chromium-plated
    • Colour
    • Blue
    • Wave lengths
    • 750 nm
  • Implementation
    • Light intensity
    • 180 mcd
    • Angle of radiation
    • 30 °
  • Measures
    • Ø
    • 8 mm
    • Length
    • 15.5 mm
  • Electrical values
    • Operating voltage
    • Max. 3,5 V
    • normal current
    • 30 mA
Datasheet/manual