Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 105 A BL :: External reflector, chrome-plated, with 5 mm LED, blue

Item-No.: LED 105 A BL
€1,50
Category of goods: 1 = discountable

LED 105 A BL

  • Product Description
  • Technical information
  • General
    • Model
    • Installation socket
    • Type
    • 5 mm
    • Design
    • External reflector, chromium-plated
    • Colour
    • Blue
    • Wave lengths
    • 750 nm
  • Implementation
    • Light intensity
    • 180 mcd
    • Angle of radiation
    • 30 °
  • Measures
    • Ø
    • 8 mm
    • Length
    • 15.5 mm
  • Electrical values
    • Operating voltage
    • Max. 3,5 V
    • normal current
    • 30 mA

Installation socket with external reflector, chrome-plated
pre-assembled with 5 mm blue LED.
Incl. washer and nut.

Installation Ø: 8.0 mm
Overall height: approx. 15.5 mm
Reflector head Ø: 9.8 mm
Reflector head height: 3.5 mm
Wavelength: 750 nm blue
Lens: diffused
I(F): 30 mA
U(Fmax): 3.5 V
Beam angle: 30°
Type: indicator



Manufacturer : SIGNAL CONSTRUCT
Factory number : SMQS084
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Installation socket
    • Type
    • 5 mm
    • Design
    • External reflector, chromium-plated
    • Colour
    • Blue
    • Wave lengths
    • 750 nm
  • Implementation
    • Light intensity
    • 180 mcd
    • Angle of radiation
    • 30 °
  • Measures
    • Ø
    • 8 mm
    • Length
    • 15.5 mm
  • Electrical values
    • Operating voltage
    • Max. 3,5 V
    • normal current
    • 30 mA
Datasheet/manual