Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 103 I GN :: Internal reflector, chrome-plated, with 3 mm LED, green

Item-No.: LED 103 I GN
€1,14
Category of goods: 1 = discountable

LED 103 I GN

  • Product Description
  • Technical information
  • General
    • Model
    • Installation socket
    • Type
    • 3 mm
    • Design
    • Internal reflector, chromium-plated
    • Colour
    • Green
    • Wave lengths
    • 570 nm
  • Implementation
    • Light intensity
    • 20 mcd
    • Angle of radiation
    • 30 °
  • Measures
    • Ø
    • 6 mm
    • Length
    • 17 mm
  • Electrical values
    • Operating voltage
    • Max. 2,2 V
    • normal current
    • 25 mA

Installation socket with internal reflector, chrome-plated, fully assembled with 3 mm green LED.
Incl. washer and nut.

Installation Ø: 6.0 mm
Overall height: approx. 17 mm
Reflector head Ø: 7.0 mm
Reflector head height: 3.0 mm
Wavelength: 570 nm green
Lens: diffused
I(F): 12 mA
U(Fmax): 2.0 V
Beam angle: 70°
Type: indicator



Manufacturer : SIGNAL CONSTRUCT
Factory number : SMZS062
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Model
    • Installation socket
    • Type
    • 3 mm
    • Design
    • Internal reflector, chromium-plated
    • Colour
    • Green
    • Wave lengths
    • 570 nm
  • Implementation
    • Light intensity
    • 20 mcd
    • Angle of radiation
    • 30 °
  • Measures
    • Ø
    • 6 mm
    • Length
    • 17 mm
  • Electrical values
    • Operating voltage
    • Max. 2,2 V
    • normal current
    • 25 mA
Datasheet/manual