Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 1940-230GN :: LED indicator, 10 mm, plastic refl., 230 V, green

Item-No.: LED 1940-230GN

7,50 €
10
6,525 €
€7,50
Category of goods: 1 = discountable

LED 1940-230GN

  • Product Description
  • Technical information
  • General
    • Design
    • Plastic reflector, series resistor
    • Colour
    • Green
    • Model
    • Signal lamp
    • Type
    • 10 mm
    • Technology
    • LED
  • Electrical values
    • Operating voltage
    • 230 V
    • normal current
    • 3 mA
  • Measures
    • Ø
    • 16 mm
  • Implementation
    • Light intensity
    • 255 mcd

Green 10 mm LED indicator in a plastic fitting with a black plastic reflector

With series resistor for direct connection to the supply voltage. Connection via 2.0/2.8 mm Faston contact or careful soldering.

Installation Ø: 16 mm
IP67, 230 V, 255 mcd



Manufacturer : EBT OPTRONIC
Factory number : 19401235
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plastic reflector, series resistor
    • Colour
    • Green
    • Model
    • Signal lamp
    • Type
    • 10 mm
    • Technology
    • LED
  • Electrical values
    • Operating voltage
    • 230 V
    • normal current
    • 3 mA
  • Measures
    • Ø
    • 16 mm
  • Implementation
    • Light intensity
    • 255 mcd