Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 1937-24RT :: LED indicator, 10 mm, plastic refl., 24 V, red

Item-No.: LED 1937-24RT
€4,99
Category of goods: 1 = discountable

LED 1937-24RT

  • Product Description
  • Technical information
  • General
    • Design
    • Plastic reflector, series resistor
    • Colour
    • Red
    • Model
    • Signal lamp
    • Type
    • 10 mm
    • Technology
    • LED
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 8/16 mA
  • Measures
    • Ø
    • 16 mm
  • Implementation
    • Light intensity
    • 1500 mcd

Red 10 mm LED indicator in a plastic fitting with a black plastic reflector.
Installation Ø: 16 mm
IP67, 24 V, 1200 mcd
With series resistor for direct connection to
the supply voltage. Connection via 2.0/2.8 mm Faston contact or careful soldering.
Anode (+): brass plug contact
Cathode (-): tin-plated plug contact



Manufacturer : EBT OPTRONIC
Factory number : 19371350
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Design
    • Plastic reflector, series resistor
    • Colour
    • Red
    • Model
    • Signal lamp
    • Type
    • 10 mm
    • Technology
    • LED
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 8/16 mA
  • Measures
    • Ø
    • 16 mm
  • Implementation
    • Light intensity
    • 1500 mcd