Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 192A-24GE :: LED indicator, 10 mm, metallic refl., 24 V AC/DC, IP67, yellow

Item-No.: LED 192A-24GE
€4,99
Category of goods: 1 = discountable

LED 192A-24GE

  • Product Description
  • Technical information
  • General
    • Design
    • Bright chrome socket, metal reflector, resistor
    • Colour
    • Yellow
    • Model
    • Signal lamp
    • Type
    • 10 mm
    • Technology
    • LED
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 17 mA
  • Measures
    • Ø
    • 14 mm
  • Implementation
    • Light intensity
    • 1000 mcd

10 mm ultra-bright, high-performance indicator LED
in a bright chrome fitting with a metallic reflector.
Sunlight Visible for optimum detection
even in daylight.
Colour: yellow
Installation diam.: 14 mm
IP67, 24 V AC/DC, 1000 mcd
With integrated series resistor for direct connection to the supply voltage. Connection via 2.0/2.8 mm Faston contact or careful
soldering.
Anode (+): brass plug contact
Cathode (-): tin-plated plug contact



Manufacturer : EBT OPTRONIC
Factory number : 192A0352
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Design
    • Bright chrome socket, metal reflector, resistor
    • Colour
    • Yellow
    • Model
    • Signal lamp
    • Type
    • 10 mm
    • Technology
    • LED
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 17 mA
  • Measures
    • Ø
    • 14 mm
  • Implementation
    • Light intensity
    • 1000 mcd
Datasheet/manual