0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 1921-24GE :: LED-signal light, 10mm, Metal reflector, 24V, yellow

Item-No.: LED 1921-24GE
Colour:

€3,15
Category of goods: 1 = discountable

LED 1921-24GE

  • Product Description
  • Technical information
  • General
    • Design
    • Bright chrome socket, metal reflector, resistor
    • Colour
    • Yellow
    • Model
    • Signal lamp
    • Type
    • 10 mm
    • Technology
    • LED
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 20 mA
  • Measures
    • Ø
    • 14 mm
  • Implementation
    • Light intensity
    • 70 mcd
LED-signal light, 10mm, Metal reflector, 24V, yellow


Manufacturer : EBT OPTRONIC
Factory number : 19210352
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Design
    • Bright chrome socket, metal reflector, resistor
    • Colour
    • Yellow
    • Model
    • Signal lamp
    • Type
    • 10 mm
    • Technology
    • LED
  • Electrical values
    • Operating voltage
    • 24 V
    • normal current
    • 20 mA
  • Measures
    • Ø
    • 14 mm
  • Implementation
    • Light intensity
    • 70 mcd
Datasheet/manual