Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA IL 3D :: VARTA indestructible lantern, 3D


VARTA IL 3D

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Without batteries
    • Model
    • Indestructible Lantern
    • Assembly
    • 6 LED
  • Lamp properties
    • Light current
    • 280 lm
    • Ø
    • 102 mm
  • Implementation
    • Type of battery
    • 3x D
  • Measures
    • Length
    • 215 mm
VARTA indestructible 5-watt 3D lantern:

• Extremely robust (4-m drop test) and splashproof (IPX7)
• Featuring a rubberised, shock-absorbing lamp head/base
• Six high-performance LEDs with special reflector technology
• Three light modes: 280 lumens (strong), 110 lumens (medium) and 32 lumens (energy-saving)
• Integrated hook in the lantern base for hanging
• Highly reinforced housing for maximum durability

Easy to grip thanks to its extra wide handle,
which can be safely folded into the housing on both sides
werden kann

Tested under the toughest of conditions (e.g. temperature test, shock test)



Manufacturer : VARTA
Factory number : 18760 101 111
Package weight : 0.707 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Without batteries
    • Model
    • Indestructible Lantern
    • Assembly
    • 6 LED
  • Lamp properties
    • Light current
    • 280 lm
    • Ø
    • 102 mm
  • Implementation
    • Type of battery
    • 3x D
  • Measures
    • Length
    • 215 mm
Datasheet/manual