Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA HOL 3AAA :: VARTA High Optics Light, LED Torch


VARTA HOL 3AAA

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • High Optics Light
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 200 lm
    • Ø
    • 37 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
    • Protection class
    • IPX4
  • Measures
    • Length
    • 144 mm
  • Weights
    • Weight
    • 156 g

High Optics light, 3x AAA in gift box

  • Lamp head with infinitely variable and precise focus

  • MCU shift mechanism with dimming function

  • Aluminium housing with type lll anodisation

  • Fitted with a CREE high-performance LED for clear and bright light output

  • IPX4 splash-proof and shock-resistant

  • Strobe mode

  • Visual signal in the event of low battery

  • Hand strap for convenient handling

  • Beam range: 141 m

  • Service life: up to 26 hours

  • Light output: up to 200 lumens

  • Bulb: 3 W LED

  • Attractive gift box includes matching, high-quality torch holster




Manufacturer : VARTA
Factory number : 18810 101 721
Package weight : 0.253 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • High Optics Light
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 200 lm
    • Ø
    • 37 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
    • Protection class
    • IPX4
  • Measures
    • Length
    • 144 mm
  • Weights
    • Weight
    • 156 g
Datasheet/manual