Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA CAR LIGHT :: VARTA rechargeable 12V car light


VARTA CAR LIGHT

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Silver
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. battery
    • Model
    • Rechargeable 12V car light
  • Lamp properties
    • Light current
    • 14 lm
    • Ø
    • 20.5 mm
  • Implementation
    • Type of battery
    • NiMH
  • Measures
    • Length
    • 65 mm

  • High-quality, anodised aluminium case

  • Extremely compact design

  • Intelligent charging solution with overcharging and short-circuit protection

  • Subtle display of charging process (blue LED)

  • Includes collimator lens for improved beam range

  • Convenient rotary knob on the head of the lamp

  • Shock-proof

  • Integrated & rechargeable NiMH cell (3.6V, 80mAh)

  • Ideal as an emergency light (e.g. in the event of an accident) - can be stored in the immediate vicinity (e.g. centre console)


Weight incl. batteries 27.5 g
Length: 65 mm
Diameter (lamp head) 20.50 mm
Beam range: 27m (0.25lux)
Burn time: 1h
Total light intensity: 14 lumen
Light source: 0.5 Watt LED



Manufacturer : VARTA
Factory number : 17683
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Silver
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. battery
    • Model
    • Rechargeable 12V car light
  • Lamp properties
    • Light current
    • 14 lm
    • Ø
    • 20.5 mm
  • Implementation
    • Type of battery
    • NiMH
  • Measures
    • Length
    • 65 mm
Datasheet/manual