Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECXUS XPG 230 :: Tecxus xpertlight XPG 230, LED torch


TECXUS XPG 230

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • xpertlight XPG 230
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 230 lm
    • Ø
    • 42 mm
  • Implementation
    • Type of battery
    • 3x AAA
  • Measures
    • Length
    • 142 mm
  • Weights
    • Weight
    • 185 g

The professional: waterproof, robust and easy to use

The Xpertlight XPG 230: Your Cree XP-G 5W chip delivers 230 lumens — ideal for all outdoor activities.

Technical data:
Mode: On 100%/20%/Off – strobe
Performance: 5-watt LED (Cree XP-G chip)
Light output: 230 lumens ANSI FL1
Illumination: Light beam up to 256 m
Focus: Fixed focus
Batteries: 4 x 1.5 V AAA alkaline batteries
Light duration: approx. 5 hours continuous operation at 20% approx. 1.5 hours at 100% protection: IP 67 waterproof
Material: Aircraft aluminium, 6063-T6
Colour: black anodised.

Accessories: Carry strap, batteries

Dimensions: 42 x 141.5 mm Weight: 185 g



Manufacturer : TECXUS
Factory number : XPG 230
Package weight : 0.277 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • xpertlight XPG 230
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 230 lm
    • Ø
    • 42 mm
  • Implementation
    • Type of battery
    • 3x AAA
  • Measures
    • Length
    • 142 mm
  • Weights
    • Weight
    • 185 g
Datasheet/manual