0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECXUS EL S80 :: TECXUS Easy Light S80, LED torch


TECXUS EL S80

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • easylight S80
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 80 lm
    • Ø
    • 28 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Measures
    • Length
    • 100 mm
  • Weights
    • Weight
    • 96 g
LED torch with high-power LED chip for super bright 80 lumens

  • 1-W high power LED chip
  • Light output: > 80 lumens ANSI FL1
  • Illumination: up to 82 m
  • Light duration: up to 8 hours at 100%
  • Battery type: 3x 1.5-V micro (AAA) incl.
  • Protection: IP 54
  • Material: high-quality aircraft aluminium
  • Colour: charcoal
  • Dimensions: 28 x 100 mm
  • Weight: 96 g (including batteries)
  • Service life: 30,000 h



Manufacturer : TECXUS
Factory number : 20131
Package weight : 0.154 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • easylight S80
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 80 lm
    • Ø
    • 28 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Measures
    • Length
    • 100 mm
  • Weights
    • Weight
    • 96 g
Datasheet/manual