0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECXUS EL C30 :: TECXUS easylight C30, LED torch


TECXUS EL C30

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Silver
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • easylight C30
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 30 lm
    • Ø
    • 38 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Measures
    • Length
    • 141 mm
  • Weights
    • Weight
    • 136 g
  • Specials
    • Specification
    • Approx. 36 h burn time
LED torch with 1-W high-power LED chip

Pushed together can be used as a torch – pulled out as a room light.


• Function: 100%/50%/Off
• LED: 1-W high power LED chip
• Light output: 30 lumens, illumination up to 40 m
• Focus: 4x focus
• Light duration: approx. 10 hours at 100%, approx. 36 hrs. at 50% (with one set of batteries)
• Battery type: 3x 1.5-V AAA tecxus alkaline batteries included
• Protection: IP 42
• Material: high-quality aircraft aluminium, anodised
• Colour: charcoal
• Dimensions: 38 x 141 mm
• Weight: 136 g (including batteries)
• Consumption: environmentally-friendly as lower energy consumption than traditional light sources
• Service life: 30,000 hours



Manufacturer : TECXUS
Factory number : 20130
Package weight : 0.179 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Silver
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • easylight C30
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 30 lm
    • Ø
    • 38 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Measures
    • Length
    • 141 mm
  • Weights
    • Weight
    • 136 g
  • Specials
    • Specification
    • Approx. 36 h burn time
Datasheet/manual