Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGLITE SOL-SW :: MAG-LITE Solitaire torch, black

Item-No.: MAGLITE SOL-SW
Colour:

€12,90




MAGLITE SOL-SW

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Colour
    • Black
    • Technology
    • Bulb
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • Solitaire
  • Implementation
    • Type of battery
    • 1x AAA
  • Measures
    • Length
    • 80 mm
MAG-LITE Solitaire, the small compact torch.

• Length: 8 cm
• Colour: black
• Diameter: 12.67 mm

Includes micro battery, key fob and replacement halogen bulb Small and unobtrusive companion always ready to use, e.g. on a keychain,
in your jacket or trouser pocket.

Supplied in gift box.



Manufacturer : MAGLITE
Factory number : K3A012
Package weight : 0.062 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Colour
    • Black
    • Technology
    • Bulb
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • Solitaire
  • Implementation
    • Type of battery
    • 1x AAA
  • Measures
    • Length
    • 80 mm
Datasheet/manual