Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGLITE MINI-BL :: Mini MAG-LITE torch AAA, blue

Item-No.: MAGLITE MINI-BL
Colour:

€20,60




MAGLITE MINI-BL

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Colour
    • Blue
    • Technology
    • Bulb
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • Mini
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Measures
    • Length
    • 125 mm
Mini MAG-LITE AAA, the small compact torch.

• Length: 12.5 cm
• Colour: blue
• Incl. micro battery

Small and unobtrusive companion always ready for use, e.g. on a keychain, in the jacket or trouser pocket. Supplied in gift box.



Manufacturer : MAGLITE
Factory number : M3A112
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Colour
    • Blue
    • Technology
    • Bulb
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • Mini
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Measures
    • Length
    • 125 mm
Datasheet/manual