Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAGLITE 3C-SW :: Torch, 3xBaby, black, L: 27.5 cm


MAGLITE 3C-SW

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Colour
    • Black
    • Technology
    • Bulb
    • Housing
    • Aluminium
  • Implementation
    • Type of battery
    • 3x C (baby)
  • Measures
    • Length
    • 275 mm
  • Specials
    • Specification
    • Splash-proof
The original from the USA

• Flashlight for 3 x Baby (C-cell).
• Length: 27.5 cm
• Colour: black

Precision housing made from high-strength aerospace aluminium, anodised inside and outside enclosure for maximum corrosion protection and reliability, splash water protected by O-rings, switch with self-cleaning contacts, spare bulb in the cap,
computer-calculated reflectors for exceptionally large luminosity, infinitely variable changing from floodlight to spotlight.

With serial number



Manufacturer : MAGLITE
Factory number : S3C015
Package weight : 0.385 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Colour
    • Black
    • Technology
    • Bulb
    • Housing
    • Aluminium
  • Implementation
    • Type of battery
    • 3x C (baby)
  • Measures
    • Length
    • 275 mm
  • Specials
    • Specification
    • Splash-proof
Datasheet/manual