Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED TL KURBEL :: Dynamo — LED — torch

Item-No.: LED TL KURBEL
€6,75



Bargain Item!
Limited amount available.

LED TL KURBEL

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Design
    • Dynamo
    • Colour
    • Black/red
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Incl. battery
    • Assembly
    • with crank
  • Implementation
    • Type of battery
    • Li-ion battery
  • Measures
    • Length
    • 173 mm
  • Lamp properties
    • Ø
    • 68 mm

LED torch with crank, 4 white and 8 red LEDs

1 minute of cranking — 30 minutes of light

• can also be used as a hazard warning light
• two magnets in the head of the torch
• for safe installation on the car roof, etc.

Built-in lithium battery, including car charge cable, with On/Off button,



Manufacturer : HEITRONIC
Factory number : 49527
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Design
    • Dynamo
    • Colour
    • Black/red
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Incl. battery
    • Assembly
    • with crank
  • Implementation
    • Type of battery
    • Li-ion battery
  • Measures
    • Length
    • 173 mm
  • Lamp properties
    • Ø
    • 68 mm
Datasheet/manual