Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED MINI NINE :: LED torch


LED MINI NINE

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Silver
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • Nine
    • Assembly
    • Hand Strap
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Measures
    • Length
    • 90 mm
  • Lamp properties
    • Ø
    • 25 mm

LED torch "Nine" with white LEDs

  • Silver metal housing

  • 9 white LEDs

  • 3 AAA batteries included

  • With wristband

  • Dimensions just 25 x 90 mm




Manufacturer : ESC
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Silver
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • Nine
    • Assembly
    • Hand Strap
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Measures
    • Length
    • 90 mm
  • Lamp properties
    • Ø
    • 25 mm
Datasheet/manual