Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER X21.2 :: LED Lenser X21.2 - LED torch


LED LENSER X21.2

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • X21.2
    • Assembly
    • 7 LEDs
  • Lamp properties
    • Light current
    • 1600 lm
  • Implementation
    • Type of battery
    • 4x D (mono)
  • Measures
    • Length
    • 395 mm
  • Weights
    • Weight
    • 1400 g
  • Specials
    • Specification
    • Approx. 100 h burn time

The new edition of the LED Lenser® X21.2 has undergone continuous further development (when compared with the predecessor model). Seven reflector lenses focus the impressive light output of up to 1600 lumens*. The patented**** Advanced Focus System (AFS) and X LENS Technology merge the precisely bundled beam to a circular, homogeneous close-range beam or a highly condensed search-light beam.

Included with delivery:
4 x D-Cell batteries 1.5 V
Adjustable carry strap
User manual
Stable plastic case

Technical data
LED: 7 x Xtreme Power LED
Weight: 1400 g
Max. luminous flux
(Power): 1600 lm*
Luminous flux min.
(Low Power): 250 lm*
Batteries: 4 x D 1.5 V
Capacity: 120 Wh**
Min. burn time
(Power): 20 h**
Max. burn time
(Low Power): 100 h**
Min. beam range
(Low Power): 250 m*
Max. beam range
(Power): 600 m*
Smart Light
Technology: SLT 3



Manufacturer : LEDLENSER
Factory number : 9421
Package weight : 3.209 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • X21.2
    • Assembly
    • 7 LEDs
  • Lamp properties
    • Light current
    • 1600 lm
  • Implementation
    • Type of battery
    • 4x D (mono)
  • Measures
    • Length
    • 395 mm
  • Weights
    • Weight
    • 1400 g
  • Specials
    • Specification
    • Approx. 100 h burn time
Datasheet/manual