Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER T2 QC :: LED LENSER® T2QC


LED LENSER T2 QC

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • T2 QC
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 140 lm
  • Implementation
    • Type of battery
    • 3 x AAA (Micro)
  • Measures
    • Length
    • 97 mm
  • Weights
    • Weight
    • 30.5 g
  • Specials
    • Specification
    • Approx. 4-h burn time
The mini with maximum performance.

  • That best quality and high functionality can also be packed into the smallest of housings, is proven by the LED LENSER® T2QC. The miniature dimensions bring great beam distances and burning life.
  • Like its sibling, the LED LENSER® P7QC, the LED LENSER® T2QC is also a valuable assistant when outdoors.
  • The four lighting colors cover a wide variety of requirements, for example, red to maintain your own night vision, or green which "invisible" to animals, but enables you to observe wild animals, and blue to make sweat traces visible.
  • With its 140 Lumen* in white light mode, it is also a general purpose flashlight that is not just a "little night assistant" with great performance.


140 Lumen Luminous flux
4 hours Burning Life
25 meter Beam Distance



Manufacturer : LEDLENSER
Factory number : 9802-QC
Package weight : 0.184 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • T2 QC
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 140 lm
  • Implementation
    • Type of battery
    • 3 x AAA (Micro)
  • Measures
    • Length
    • 97 mm
  • Weights
    • Weight
    • 30.5 g
  • Specials
    • Specification
    • Approx. 4-h burn time
Datasheet/manual