Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER P7QC :: LED Lenser torch, P7 Quatro Colour


LED LENSER P7QC

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • P7 QC
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 220 lm
  • Implementation
    • Type of battery
    • 4x AAA (Micro)
  • Measures
    • Length
    • 132 mm
  • Weights
    • Weight
    • 175 g
  • Specials
    • Specification
    • Approx. 25 h burn time

State-of-the-art all-rounder

The LED Lenser® P7QC features an option to choose between 4 light beam colours by simply rotating the mode controller.

• An excellent torch for everyday use with up to 220 lumens* in white light.
• RED for maintaining night vision capability
• GREEN for wild animal observation
• BLUE for securing evidence.
• Colour selection is also possible during operation.
• The new prism diffuser ensures optimum light distribution in all adjustable wavelength ranges.

LED Multicolour Power LED
Length 132 mm
Weight 175 g
Lumen (white) Power: 220 lm Low Power: 40 lm
Lumen (red) Power: 93 lm Low Power: 15 lm
Lumen (green) Power: 180 lm Low Power: 18 lm
Lumen (blue) power: 28 lm Low Power: 3 Lm
Batteries 4 x AAA 1.5 V
Capacity 7.2 Wh
Power burn time: 3 h
Low Power: 25 h
Power beam range: 60 m
Low Power: 20 m



Manufacturer : LEDLENSER
Factory number : 9407-Q
Package weight : 0.327 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • P7 QC
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 220 lm
  • Implementation
    • Type of battery
    • 4x AAA (Micro)
  • Measures
    • Length
    • 132 mm
  • Weights
    • Weight
    • 175 g
  • Specials
    • Specification
    • Approx. 25 h burn time
Datasheet/manual