Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER P6.2 :: LED Lenser torch, P6.2


LED LENSER P6.2

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • P6.2
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 200 lm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Measures
    • Length
    • 163 mm
  • Weights
    • Weight
    • 116 g
  • Specials
    • Specification
    • Approx. 25 h burn time

Slim, stylish, innovative and user-friendly.

This torch is designed so you can focus it easily with one hand.

The LED Lenser® P6.2 runs on two inexpensive AA batteries and stands out by producing an ultra-bright, ultra-white light despite its low weight. Its extremely low operating costs are another benefit.

Technical data
LED High End Power LED
Length: 163 mm
Weight: 116 g
Luminous flux: 200 lm (Power)
Battery: 2 x AA 1.5 V
Capacity: 8.4 Wh
Burn time: 25 h (Power)
Beam range: 120 m (Power)



Manufacturer : LEDLENSER
Factory number : 9406
Package weight : 0.285 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • P6.2
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 200 lm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Measures
    • Length
    • 163 mm
  • Weights
    • Weight
    • 116 g
  • Specials
    • Specification
    • Approx. 25 h burn time
Datasheet/manual