Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER P5.2 :: LED Lenser torch, P5.2

SAVE24%
Item-No.: LED LENSER P5.2
€37,20
€28,25



Bargain Item!
Limited amount available.

LED LENSER P5.2

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • P5.2
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 140 lm
  • Implementation
    • Type of battery
    • 1x AA
  • Measures
    • Length
    • 113 mm
  • Weights
    • Weight
    • 79 g
  • Specials
    • Specification
    • Approx. 5 h burn time

The LED Lenser® P5.2 is small and light, energy-saving miracle — but it's also a giant when it comes to brightness.

It runs on just a single AA battery. Greater luminous flux thanks to a High End Power LED.

The patented focusing system (Advanced Focus System) and one-handed operation (Speed Focus) are sure to impress.

Technical data
LED High End Power LED
Length: 113 mm
Weight: 79 g
Luminous flux: 140 lm (Power)
Battery: 1 x AA 1.5 V
Capacity: 4.2 Wh
Burn time: 5 h (Power)
Beam range: 120 m (Power)



Manufacturer : LEDLENSER
Factory number : 9405
Package weight : 0.187 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • P5.2
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 140 lm
  • Implementation
    • Type of battery
    • 1x AA
  • Measures
    • Length
    • 113 mm
  • Weights
    • Weight
    • 79 g
  • Specials
    • Specification
    • Approx. 5 h burn time
Datasheet/manual