Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER P17.2 :: LED Lenser torch, P17.2

Item-No.: LED LENSER P17.2
€61,95



Bargain Item!
Limited amount available.

LED LENSER P17.2

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • P17.2
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 450 lm
  • Implementation
    • Type of battery
    • 3x D (mono)
  • Measures
    • Length
    • 306 mm
  • Weights
    • Weight
    • 773 g
  • Specials
    • Specification
    • Approx. 300 h burn time

Perfect interplay between light source, lens and user friendliness.

3 mono-cell batteries ensure sufficient energy and a surprisingly long service life at a low cost. The newly developed rotary wafer switch delivers extremely bright or dimmed light, so the lamp can be used for long and short range purposes as well as for glare-free reading.

Of course, the LED Lenser® P17.2 also features our scientifically developed super-lens that sets new global standards in the field of focusing technology.

Technical data
LED High End Power LED
Length: 306 mm
Weight: 773 g
Luminous flux: 450 lm (Boost)
Battery: 3 x D cell
Capacity: 90 Wh
Burn time: 300 h (Low Power)
Beam range: 420 m (Boost)



Manufacturer : LEDLENSER
Factory number : 9417
Package weight : 1.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Model
    • P17.2
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 450 lm
  • Implementation
    • Type of battery
    • 3x D (mono)
  • Measures
    • Length
    • 306 mm
  • Weights
    • Weight
    • 773 g
  • Specials
    • Specification
    • Approx. 300 h burn time
Datasheet/manual