reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER P14.2 :: LED Lenser torch, P14.2

Item-No.: LED LENSER P14.2
€70,30




LED LENSER P14.2

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 350 lm
    • Length
    • 197 mm
  • Measures
    • Length
    • 197 mm
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Weights
    • Weight
    • 357 g
  • Specials
    • Specification
    • Approx. 40 h burn time
Our LED LENSER® P14.2 features a 39 mm reflector lens and achieves a level of focusing that sends an incredibly sharp light beam into the night.

But there’s more: When you move the lamp head, the concentrated beam expands to form a wide, homogeneous circle of light.

The LED LENSER® P14.2 is powered by four inexpensive alkaline AA (Mignon) batteries, which also sets new standards in cost effectiveness.

Technical data
LED High End Power LED
Length 197 mm
Weight 357 g
Luminous flux 350 lm (Boost)
Batteries 4 x AA 1.5 V
Energy tank 16.8 Wh
Burning life 40 h (Low Power)
Beam range 270 m (Boost)



Manufacturer : LEDLENSER
Factory number : 9414
Package weight : 0.597 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 350 lm
    • Length
    • 197 mm
  • Measures
    • Length
    • 197 mm
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Weights
    • Weight
    • 357 g
  • Specials
    • Specification
    • Approx. 40 h burn time
Datasheet/manual