reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER M7 :: LED Lenser torch, M7

Item-No.: LED LENSER M7
€78,60



Bargain Item!
Limited amount available.

LED LENSER M7

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 400 lm
    • Ø
    • 37 mm
  • Measures
    • Length
    • 137 mm
    • Ø
    • 37 mm
  • Implementation
    • Type of battery
    • 4x AAA (Micro)
  • Weights
    • Weight
    • 193 g
  • Specials
    • Specification
    • Approx. 35 h burn time

The LED Lenser M7 combines convenience with dynamics. It features intelligent light that is controlled by a programmable micro-controller. The M in the
name stands for the micro-controller at the heart of Smart Light
Technology (SLT).

Smart Light Technology is an electronic lighting control system featuring different light programmes (Professional, Easy, Defence) with different lighting functions (Morse, Boost, Power, Low Power, Dim, Flash, S.O.S, Defence Strobe). The M7 also features infinite dimming. Selecting the functions is intuitive and works via a single button.

In addition to the light programmes, the SLT also controls the torch's discharge characteristics. You can choose between decreasing or consistent power consumption and brightness. Our innovative Fast-Lock mechanism makes it possible for the first time to lock our infinitely adjustable Advanced Focus System in position.

LED: High End Power LED
Length: 137 mm
Weight: 193 g
Lumens: 400 lm
Batteries: 4 x AAA
Capacity: 7.2 Wh
Burn time: 35 h
Beam range: 255 m



Manufacturer : LEDLENSER
Factory number : 8307
Package weight : 0.305 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • Black
  • Lamp properties
    • Light current
    • 400 lm
    • Ø
    • 37 mm
  • Measures
    • Length
    • 137 mm
    • Ø
    • 37 mm
  • Implementation
    • Type of battery
    • 4x AAA (Micro)
  • Weights
    • Weight
    • 193 g
  • Specials
    • Specification
    • Approx. 35 h burn time
Datasheet/manual