Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER L5 :: LED Lenser torch, L5

Item-No.: LED LENSER L5
€24,80




LED LENSER L5

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Polycarbonate
    • Accessory
    • Incl. battery
    • Model
    • L5
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 85 lm
  • Implementation
    • Type of battery
    • 1x AA
  • Measures
    • Length
    • 130 mm
  • Weights
    • Weight
    • 112 g
  • Specials
    • Specification
    • Approx. 3 h burn time

The smaller option for lighter baggage

The LED Lenser® L5 is small, lightweight, and requires only one widely available AA battery.

The low weight of the LED Lenser® L5 is thanks to the high-quality polycarbonate used in the product. It is ergonomic to hold and always provides the best light thanks to our patented Advanced Focus System.

The L5 is a torch you can count on for any eventuality you may encounter on shorter trips.

Characteristics:
• Advanced Focus System (AFS)
• Homogeneous light circle (defocused)
• Sharply bundled high beam (focused)
• Turning focus
• Polycarbonate
• Rotary switch with button function
• Splash-proof
• Hard gold-plated contacts

Included with delivery:
• 1 set of AA batteries
• Wrist strap
• User manual



Manufacturer : LEDLENSER
Factory number : 7005
Package weight : 0.192 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Polycarbonate
    • Accessory
    • Incl. battery
    • Model
    • L5
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 85 lm
  • Implementation
    • Type of battery
    • 1x AA
  • Measures
    • Length
    • 130 mm
  • Weights
    • Weight
    • 112 g
  • Specials
    • Specification
    • Approx. 3 h burn time
Datasheet/manual