reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER F1W :: LED Lenser torch, F1 - white

Item-No.: LED LENSER F1W
Colour:

€69,95




LED LENSER F1W

  • Product Description
  • Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • White
  • Lamp properties
    • Light current
    • 400 lm
  • Measures
    • Length
    • 88 mm
  • Implementation
    • Type of battery
    • CR 123
  • Weights
    • Weight
    • 69 g
  • Specials
    • Specification
    • 120 Min.

The LED LENSER® F1 is not for the faint of heart. We call it the fighter jet of the torch world.

The designer version of this special torch in white really stands out.

That's because what this small but mighty powerhouse has to offer is absolutely breathtaking:

400 lumens from a single CR123 battery!

The LED LENSER® F1 is one of the first torches in its class worldwide to achieve this record.

But that is just for starters: waterproof (IPX8) housing, electronic control with temperature sensor, stand-on end cap, a removable glass breakage ring and an optimised light beam are features that
will convince even the most demanding users. Just imagine the LED LENSER® F1 fighter jet parked up in your hangar at home.

Technical data
LED: Xtreme Power LED
Length: 88 mm
Weight: 69 g
Luminous flux: 400 lm
Battery: Lithium CR123
Capacity: 3.9 Wh
Burn time: 120 min
Beam range: 100 m



Manufacturer : LEDLENSER
Factory number : 8701-C
Package weight : 0.173 kg
RoHS : conform
Technical information
  • General
    • Type
    • Torch
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
    • Colour
    • White
  • Lamp properties
    • Light current
    • 400 lm
  • Measures
    • Length
    • 88 mm
  • Implementation
    • Type of battery
    • CR 123
  • Weights
    • Weight
    • 69 g
  • Specials
    • Specification
    • 120 Min.
Datasheet/manual