Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED LENSER F1R :: LED Lenser torch, F1R, rechargeable


LED LENSER F1R

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. battery
    • Model
    • F1R
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 1000 lm
  • Implementation
    • Type of battery
    • ICR 18650 Li-Ion Akku
  • Measures
    • Length
    • 115 mm
  • Weights
    • Weight
    • 120 g
  • Specials
    • Specification
    • 60 hour burn time

The high-flyer - now also rechargeable

We are proud to present the new LED Lenser® F1R, based on the design of the LED Lenser® F1 with added new system component developments.

It has an incredible power output of up to 1000 lumens at a length of only 115 mm.

And the best thing: it is rechargeable!

Of course, the new LED Lenser® F1R also features: military standard HA III anodisation, waterproof (IPX8) housing, electronic control system with temperature sensor, stand-on end cap, removable tactical ring and an optimised light beam.


LED: Xtreme Power LED
Length: 115 mm
Weight: 120 g
Luminous flux
High power: 1000 lm*
Power: 250 lm*
Low power: 10 lm*
Battery: ICR 18650 rechargeable li-ion battery
Capacity: 8.14 Wh***
Burn time
High power: 3 h**
Power: 6 h**
Low power: 60 h**
Beam range
High power: 160 m*
Power: 80 m*
Low power: 20 m*
Waterproof level IPX8 - 2.5 m depth

Included with delivery:
Design ring, tactical ring
Variable clip
ICR 18560 li-ion rechargeable battery
Lens cloth
Cleaning brush
Replacement O-ring
Mini-catalogue
Instructions
Wrist strap
Charging cradle with USB connection



Manufacturer : LEDLENSER
Factory number : 8701-R
Package weight : 0.311 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Incl. battery
    • Model
    • F1R
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 1000 lm
  • Implementation
    • Type of battery
    • ICR 18650 Li-Ion Akku
  • Measures
    • Length
    • 115 mm
  • Weights
    • Weight
    • 120 g
  • Specials
    • Specification
    • 60 hour burn time
Datasheet/manual