reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LED 2IN1 :: 2-in-1 flashlight and table lamp

SAVE51%
Item-No.: LED 2IN1
€5,99
€2,95



Bargain Item!
Limited amount available.

LED 2IN1

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Sorted
    • Technology
    • LED
    • Housing
    • Aluminium/plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 120 lm
    • Ø
    • 40 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Measures
    • Length
    • 125 mm
The 2-in I-Glow light with light intensive power LED can be used for camping, fishing or hiking as a torch or table lamp.


Manufacturer : XQ-LITE
Factory number : RXN12025
Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Sorted
    • Technology
    • LED
    • Housing
    • Aluminium/plastic
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 120 lm
    • Ø
    • 40 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Measures
    • Length
    • 125 mm
Datasheet/manual