Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXPLORER E31 :: Torch, 230 lm with CREE XPG LED


EXPLORER E31

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 230 lm
    • Ø
    • 37 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Measures
    • Length
    • 134 mm
  • Weights
    • Weight
    • 134 g

The reliable power lamp from the new Explorer series. Your companion for all activities.

  • Advanced zoom system

  • 5 light programmes: 100%, 50%, 25%, stroboscope, SOS

  • Maximum luminous flux 230 lumens!

  • Dimensions 134 x 28 x 37 mm

  • Operated with 3 type AAA batteries (not included with delivery, see accessories)

  • High-quality, aircraft grade aluminium

  • Non-slip surface




Manufacturer : EXPLORER
Factory number : E31
Package weight : 0.225 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Aluminium
    • Accessory
    • Without batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 230 lm
    • Ø
    • 37 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Measures
    • Length
    • 134 mm
  • Weights
    • Weight
    • 134 g
Datasheet/manual