Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EN MULTI USE :: Energizer Multi Use Light LED torch


EN MULTI USE

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Green
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
  • Lamp properties
    • Light current
    • 51 lm
  • Implementation
    • Type of battery
    • 4x AAA (Micro)
  • Measures
    • Length
    • 152 mm

Light for fantastic outdoor adventures

• Luminous flux of 51 lumens
• Beam range of 19 metres
• Up to 5 hours operating duration


Versatile carabiner torch


• Extremely versatile — can be used as a lantern and torch
• Carabiner clip
• Simple to hang up, making it ideal for tents and canopies
• Weather resistant
• Ambient light in 2 light modes (high/low)
• 360° ambient light
• Shock resistant: 2 m drop test
• 4 AAA Alkali batteries (included)



Manufacturer : ENERGIZER
Factory number : 636637
Package weight : 0.173 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Green
    • Technology
    • LED
    • Housing
    • Plastic
    • Accessory
    • Incl. batteries
  • Lamp properties
    • Light current
    • 51 lm
  • Implementation
    • Type of battery
    • 4x AAA (Micro)
  • Measures
    • Length
    • 152 mm
Datasheet/manual