Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EN METAL 2AA :: Energizer Metal 2 AA LED torch


EN METAL 2AA

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Silver
    • Technology
    • LED
    • Housing
    • Metal
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 50 lm
    • Ø
    • 25 mm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Measures
    • Length
    • 150 mm

Handy, practical torches for all everyday occasions

• Luminous flux of 50 lumens
• Beam range of 36 metres


Portable metal torch

• High-quality metal torch
• Handy and small
• Impact-resistant
• For 2 AA batteries (included)



Manufacturer : ENERGIZER
Factory number : 639805
Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Silver
    • Technology
    • LED
    • Housing
    • Metal
    • Accessory
    • Incl. batteries
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 50 lm
    • Ø
    • 25 mm
  • Implementation
    • Type of battery
    • 2x AA (Mignon)
  • Measures
    • Length
    • 150 mm
Datasheet/manual