Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COAST PS600 :: Polysteel 600


COAST PS600

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Plastic/steel
    • Accessory
    • Incl. batteries
    • Model
    • Polysteel 600
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 620 lm
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Measures
    • Length
    • 199 mm
  • Weights
    • Weight
    • 340 g
  • Specials
    • Specification
    • Burn time approx. 34 h
If you work or play in an environment that puts constant stress on your equipment, then look no further than the Polysteel line of flashlights. The Polysteel 600 Flashlight is waterproof, drop proof, and crush proof while possessing our Pure Beam Optics System with twist focus to make the light ultra durable and ready to weather any storm. With a stainless steel core and a poly outer, we put this light to the test and it passed each one with style. Watch the videos above to see how they did…

With Coast’s commitment to quality, the Polysteel 600 Flashlight is impact resistant, waterproof and its LED is virtually unbreakable. Tested and rated to ANSI/FL1 standards.



Manufacturer : COAST
Factory number : POLYSTEEL 600
Package weight : 0.566 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Plastic/steel
    • Accessory
    • Incl. batteries
    • Model
    • Polysteel 600
    • Assembly
    • 1 LED
  • Lamp properties
    • Light current
    • 620 lm
  • Implementation
    • Type of battery
    • 4x AA (Mignon)
  • Measures
    • Length
    • 199 mm
  • Weights
    • Weight
    • 340 g
  • Specials
    • Specification
    • Burn time approx. 34 h
Datasheet/manual