0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS ACTION 9 :: Small, practical aluminium torch, 9 LEDs


Ansmann Action 9 LED Taschenlampe

  • Product Description
  • Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Metal
    • Accessory
    • Incl. batteries
    • Assembly
    • 9 LEDs
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
    • Protection class
    • IP54
  • Measures
    • Length
    • 95 mm
  • Lamp properties
    • Ø
    • 29 mm
    • Average rated life
    • 8 h
  • Specials
    • Specification
    • Approx. 8 h burn time
Small, practical aluminium torch with 9 LEDs, which fits in every trouser pocket, jacket pocket, glove compartment or hand bag. It is very easy to use, and the design is pleasantly light but still robust. The brightness of the 9 LEDs is thoroughly impressive. An outstandingly bright close-range light. The lamp runs on 3x AAA alkaline batteries, which are included in the delivery.

• 9x LEDs
• Protection class IP54
• Light duration: approx. 8 hrs
• Beam range approx. 30 m
• Runs on 3x AAA alkaline batteries (included) or rechargeable batteries
• Very lightweight design
• Easy operation due to on/off switch on sealing cap
• Dimensions: 95 x 29 mm
• Weight: 85 g



Manufacturer : ANSMANN
Factory number : 5016243
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED torch
    • Colour
    • Black
    • Technology
    • LED
    • Housing
    • Metal
    • Accessory
    • Incl. batteries
    • Assembly
    • 9 LEDs
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
    • Protection class
    • IP54
  • Measures
    • Length
    • 95 mm
  • Lamp properties
    • Ø
    • 29 mm
    • Average rated life
    • 8 h
  • Specials
    • Specification
    • Approx. 8 h burn time
Datasheet/manual