Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-5026 :: LED Module - 3 Diods, SMD 5630, IP65, warm white

Item-No.: VT-5026
€39,95



Bargain Item!
Limited amount available.

VT-56303

  • Product Description
  • Technical information
  • General
    • Mounting form
    • Module
    • Technology
    • Rigid
    • Type
    • LED strip
    • Design
    • 50 pieces
    • Colour
    • Warm white
  • Lamp properties
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Average rated life
    • 20000 h
  • Measures
    • Length
    • 63.5 mm
    • Width
    • 16 mm
    • Height
    • 6.3 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Lamp type
    • LED
  • Electrical values
    • Voltage
    • 12 V
LED Module with 3 Diods

warm white, IP65



Manufacturer : V-TAC
Factory number : 5026
Package weight : 0.635 kg
RoHS : conform
Technical information
  • General
    • Mounting form
    • Module
    • Technology
    • Rigid
    • Type
    • LED strip
    • Design
    • 50 pieces
    • Colour
    • Warm white
  • Lamp properties
    • Color temperature
    • 2700 K
    • Dimmable
    • No
    • Average rated life
    • 20000 h
  • Measures
    • Length
    • 63.5 mm
    • Width
    • 16 mm
    • Height
    • 6.3 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Implementation
    • Lamp type
    • LED
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual